4840.1220

DigiKey Part Number
486-3378-ND
Manufacturer
Manufacturer Product Number
4840.1220
Description
CONN PWR PLUG 3.3X5.5MM SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 3.30mm ID (0.130"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
3.30mm ID (0.130"), 5.50mm OD (0.217")
Actual Diameter
0.130" (3.30mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Strain Relief
Insulation Color
Black
Voltage - Rated
12VAC/DC
Current Rating (Amps)
500 mA
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
-
Body Material
-
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Polyethylene (PE)
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.97000¥23.97
50¥22.04340¥1,102.17
100¥19.64200¥1,964.20
Manufacturers Standard Package