PP-015 | |
---|---|
DigiKey Part Number | CP-015-ND |
Manufacturer | |
Manufacturer Product Number | PP-015 |
Description | CONN PWR PLUG 1.X3.3X5.5MM SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP-015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4 | |
Actual Diameter | 0.039" (1.00mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Yellow | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | 0°C ~ 40°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.92900 | ¥69.29 |
25 | ¥6.63680 | ¥165.92 |
50 | ¥6.48900 | ¥324.45 |
100 | ¥6.19350 | ¥619.35 |
250 | ¥5.60400 | ¥1,401.00 |
500 | ¥5.19270 | ¥2,596.35 |