384298-E

DigiKey Part Number
2684-384298-E-ND
Manufacturer
Manufacturer Product Number
384298-E
Description
DIN E 160POS M SLDR RA CL1
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
160 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
384298-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
160
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
5
Style
E
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.91000¥281.91
19¥246.87316¥4,690.59
38¥236.20711¥8,975.87
57¥228.58737¥13,029.48
95¥220.96716¥20,991.88
247¥208.77615¥51,567.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.