09051486921 | |
---|---|
DigiKey Part Number | 1195-1239-ND |
Manufacturer | |
Manufacturer Product Number | 09051486921 |
Description | CONN DIN HDR 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09051486921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | E | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |
20 | ¥62.29200 | ¥1,245.84 |
40 | ¥58.67950 | ¥2,347.18 |
60 | ¥57.17583 | ¥3,430.55 |
100 | ¥55.67150 | ¥5,567.15 |
260 | ¥49.65258 | ¥12,909.67 |
500 | ¥46.64352 | ¥23,321.76 |
1,000 | ¥41.22677 | ¥41,226.77 |