4-2271014-0 | |
---|---|
DigiKey Part Number | 17-4-2271014-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-2271014-0 |
Description | CELLO, REC HDR, 96PIN, TH, V, FG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Receptacle, Female Sockets Connector 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | C | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Current Rating (Amps) | 2 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Features | Mounting Clips | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥31.08100 | ¥310.81 |
30 | ¥29.43667 | ¥883.10 |
60 | ¥28.75250 | ¥1,725.15 |
90 | ¥27.38333 | ¥2,464.50 |
240 | ¥23.96013 | ¥5,750.43 |
450 | ¥23.27560 | ¥10,474.02 |
960 | ¥19.85273 | ¥19,058.62 |
2,400 | ¥18.48354 | ¥44,360.50 |