4-2271013-0 | |
---|---|
DigiKey Part Number | 17-4-2271013-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-2271013-0 |
Description | CELLO, PIN HDR, 96PIN, TH, RA, F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Position Header, Male Pins Connector 0.100" (2.54mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Current Rating (Amps) | 2 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Features | Mounting Clips | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.75600 | ¥327.56 |
30 | ¥31.02100 | ¥930.63 |
60 | ¥30.30000 | ¥1,818.00 |
90 | ¥28.85733 | ¥2,597.16 |
240 | ¥25.25042 | ¥6,060.10 |
450 | ¥24.52893 | ¥11,038.02 |
960 | ¥20.92177 | ¥20,084.90 |
2,400 | ¥19.47888 | ¥46,749.31 |