Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,432 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.4kHz | Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) | |||
1,050 In Stock | 1 : ¥3.66000 Tray | Tray | Active | Transducer, Externally Driven | - | 5 V | 4 ~ 7V | 2.4kHz | Magnetic | - | - | - | 70mA | - | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
131 In Stock | 1 : ¥9.52000 Tray | Tray | Active | Indicator, Internally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.236" (6.00mm) | |||
124 In Stock | 1 : ¥18.53000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 6 V | 3 ~ 7V | 730Hz | Magnetic | Single Tone | - | 85dB @ 6V, 10cm | 80mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.984" Dia (25.00mm) | 0.512" (13.00mm) | |||
942 In Stock | 1 : ¥3.83000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.713kHz | Magnetic | - | - | 80dB @ 5V, 10cm | 70mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.362" Dia (9.20mm) | 0.228" (5.80mm) | |||
371 In Stock | 1 : ¥5.19000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 6V | 2.048kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 70mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.362" (9.20mm) | |||
45 In Stock | 1 : ¥5.53000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 5V | 2.713kHz | Magnetic | - | - | 80dB @ 3V, 10cm | 70mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.362" Dia (9.20mm) | 0.228" (5.80mm) | |||
335 In Stock | 1 : ¥5.53000 Tray | Tray | Active | Transducer, Externally Driven | - | 3 V | 2 ~ 5V | 2.731kHz | Magnetic | - | - | - | 80mA | - | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.362" Dia (9.20mm) | 0.157" (4.00mm) | |||
78 In Stock | 1 : ¥10.63000 Tray | Tray | Active | Transducer, Externally Driven | - | 12 V | 8 ~ 15V | 2.048kHz | Magnetic | - | - | - | 40mA | - | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.622" Dia (15.80mm) | 0.551" (14.00mm) | |||
80 In Stock | 1 : ¥18.11000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 8 ~ 14V | 1kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 55mA | Top | -25°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.984" Dia (25.00mm) | 0.504" (12.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.42000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 9 ~ 15V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 50mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.374" (9.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.42000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 3V | 2.4kHz | Magnetic | Single Tone | - | 80dB @ 1.5V, 10cm | 50mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) | |||
2 In Stock | 1 : ¥23.29000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 6 V | 3 ~ 7V | 1.25kHz | Magnetic | Single Tone | - | 85dB @ 6V, 10cm | 70mA | Top | -25°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.984" Dia (25.00mm) | 0.504" (12.80mm) | |||
0 In Stock Check Lead Time | 100 : ¥12.29960 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.048kHz | Magnetic | Single Tone | - | 80dB @ 1.5V, 10cm | 12mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.630" Dia (16.00mm) | 0.563" (14.30mm) | |||
0 In Stock Check Lead Time | 100 : ¥12.29960 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 6 V | 4 ~ 8V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 6V, 10cm | 40mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.630" Dia (16.00mm) | 0.563" (14.30mm) | |||
0 In Stock Check Lead Time | 100 : ¥12.29960 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 9 ~ 15V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 40mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.630" Dia (16.00mm) | 0.563" (14.30mm) |