WT-0904T | |
---|---|
DigiKey Part Number | 433-WT-0904T-ND |
Manufacturer | |
Manufacturer Product Number | WT-0904T |
Description | BUZZER MAGNETIC 3V 9.2MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.731kHz Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | - | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.731kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | 80mA | |
Port Location | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.362" Dia (9.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.69300 | ¥46.93 |
25 | ¥4.38320 | ¥109.58 |
40 | ¥4.15700 | ¥166.28 |
100 | ¥3.93780 | ¥393.78 |
300 | ¥3.69633 | ¥1,108.90 |
500 | ¥3.44860 | ¥1,724.30 |
1,000 | ¥3.24848 | ¥3,248.48 |
4,900 | ¥2.80997 | ¥13,768.85 |