WT-1606 | |
---|---|
DigiKey Part Number | 433-1037-ND |
Manufacturer | |
Manufacturer Product Number | WT-1606 |
Description | BUZZER MAGNETIC 6V 16MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 6 V 40mA 2.048kHz 85dB @ 6V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | WT-1606 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 6 V | |
Voltage Range | 4 ~ 8V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 6V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.563" (14.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥12.29960 | ¥1,229.96 |