CMT-6736-80T | |
---|---|
DigiKey Part Number | 102-CMT-6736-80T-ND |
Manufacturer | |
Manufacturer Product Number | CMT-6736-80T |
Description | BUZZER MAGNETIC 1.5V 6.7MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 80mA 3kHz 75dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-6736-80T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 3kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 1.5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.264" Dia (6.70mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥8.75600 | ¥87.56 |
25 | ¥8.09960 | ¥202.49 |
50 | ¥7.62520 | ¥381.26 |
200 | ¥7.16580 | ¥1,433.16 |
400 | ¥6.64703 | ¥2,658.81 |
600 | ¥6.16523 | ¥3,699.14 |
1,000 | ¥5.76331 | ¥5,763.31 |
5,000 | ¥5.64777 | ¥28,238.85 |