ICS-40618

DigiKey Part Number
1428-1062-2-ND - Tape & Reel (TR)
1428-1062-1-ND - Cut Tape (CT)
1428-1062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICS-40618
Description
MIC MEMS ANALOG OMNI -38DB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.63 V Omnidirectional (-38db ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ICS-40618 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 20 kHz
Sensitivity
-38db ±1dB
S/N Ratio
67dB
Voltage Range
1.52 V ~ 3.63 V
Current - Supply
190 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.039" (0.98mm)
Shape
Rectangular
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.14000¥13.14
10¥10.95100¥109.51
25¥10.12400¥253.10
50¥9.52300¥476.15
100¥8.94430¥894.43
250¥8.33300¥2,083.25
500¥7.68426¥3,842.13
1,000¥7.22199¥7,221.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥7.22199¥72,219.90
Manufacturers Standard Package