IM67D130AXTSA2 | |
---|---|
DigiKey Part Number | 448-IM67D130AXTSA2TR-ND - Tape & Reel (TR) 448-IM67D130AXTSA2CT-ND - Cut Tape (CT) 448-IM67D130AXTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM67D130AXTSA2 |
Description | MIC MEMS DIGITAL PDM NC -36DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kHz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Noise Cancelling (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM67D130AXTSA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Noise Cancelling | |
Frequency Range | 20 kHz ~ 20 kHz | |
Sensitivity | -36dB ±1dB @ 94dB SPL | |
S/N Ratio | 67dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 980 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular | |
Grade | Automotive | |
Qualification | AEC-Q103 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥15.36800 | ¥153.68 |
25 | ¥14.19280 | ¥354.82 |
50 | ¥13.33880 | ¥666.94 |
100 | ¥12.51790 | ¥1,251.79 |
250 | ¥11.65716 | ¥2,914.29 |
500 | ¥10.73360 | ¥5,366.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.45136 | ¥10,451.36 |