S70KS1283GABHB023 | |
---|---|
DigiKey Part Number | 448-S70KS1283GABHB023TR-ND - Tape & Reel (TR) 448-S70KS1283GABHB023CT-ND - Cut Tape (CT) 448-S70KS1283GABHB023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S70KS1283GABHB023 |
Description | IC PSRAM 128MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.96000 | ¥57.96 |
10 | ¥53.31400 | ¥533.14 |
25 | ¥52.20760 | ¥1,305.19 |
50 | ¥52.02720 | ¥2,601.36 |
100 | ¥46.68340 | ¥4,668.34 |
250 | ¥45.27216 | ¥11,318.04 |
500 | ¥43.05040 | ¥21,525.20 |
1,000 | ¥41.54941 | ¥41,549.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.16844 | ¥100,421.10 |