CPI-42533C-120 | |
---|---|
DigiKey Part Number | 102-3760-ND |
Manufacturer | |
Manufacturer Product Number | CPI-42533C-120 |
Description | BUZZER PIEZO 12V 42.5MM PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 11mA, 13mA 2.8kHz 87dB @ 12V, 30cm Panel Mount Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPI-42533C-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 12V, 30cm | |
Current - Supply | 11mA, 13mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Wire Leads | |
Size / Dimension | 1.673" Dia (42.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.85000 | ¥80.85 |
10 | ¥66.36000 | ¥663.60 |
25 | ¥61.05240 | ¥1,526.31 |
40 | ¥57.21325 | ¥2,288.53 |
80 | ¥53.53425 | ¥4,282.74 |
440 | ¥50.45259 | ¥22,199.14 |