Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
935 In Stock | 1 : ¥25.61000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 10 Hz ~ 11 kHz | 580Hz | 8 Ohms | 89.00 | 500mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | - | Nd-Fe-B | - | - | Wire Leads with Connector | 1.102" Dia (28.00mm) | 0.201" (5.10mm) | ||
2,025 In Stock | 1 : ¥10.67000 Tray | * | Tray | Active | Magnetic | Microspeaker | 100 Hz ~ 20 kHz | 670Hz | 8 Ohms | 99.00 | 1W/10cm | Sound Pressure Level (SPL) | 1 W | 1.3 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.138" (3.50mm) | ||
4,564 In Stock | 1 : ¥10.92000 Tray | * | Tray | Active | Magnetic | Microspeaker | 10 Hz ~ 10 kHz | 500Hz | 8 Ohms | 100.00 | 1W/10cm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | - | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Spring Type | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.177" (4.50mm) | ||
0 In Stock Check Lead Time | 1 : ¥15.35000 Tray | Tray | Active | Magnetic | General Purpose | 400 Hz ~ 5 kHz | 500Hz | 8 Ohms | 88.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.575" Dia (40.00mm) | 0.220" (5.60mm) |