Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,221 In Stock | 1 : ¥16.67000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 1000Hz | 8 Ohms | 93.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 800 mW | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B-N38 | - | - | Wire Leads | 0.591" Dia (15.00mm) | 0.248" (6.30mm) | |||
149 In Stock | 1 : ¥73.48000 Bulk | Bulk | Active | Magnetic | Exciter | 300 Hz ~ 19 kHz | 1600Hz | 8 Ohms | 90.10 | 1W/1M | Sound Pressure Level (SPL) | 1 W | 2 W | - | Rectangular | - | - | Waterproof | - | Wire Leads | - | 0.311" (7.90mm) | |||
249 In Stock | 1 : ¥16.01000 Bulk | - | Bulk | Active | - | General Purpose | - | - | 4 Ohms | - | - | - | - | 3 W | - | Round, Square Frame | - | - | - | - | Wire Leads | 3.071" L x 3.071" W (78.00mm x 78.00mm) | 1.000" (25.40mm) | ||
2,458 In Stock | 1 : ¥37.44000 Tray | Tray | Active | Magnetic | General Purpose | 450 Hz ~ 20 kHz | 450Hz | 8 Ohms | 84.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 2 W | Top | Oval, Rectangular Frame | Paper | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.575" L x 1.114" W (40.00mm x 28.30mm) | 0.472" (12.00mm) | |||
111 In Stock | 1 : ¥40.64000 Bulk | - | Bulk | Active | - | General Purpose | - | - | 4 Ohms | - | - | - | 3 W | - | Top | Round | - | - | - | - | Wire Leads | 1.575" Dia (40.00mm) | 0.787" (20.00mm) | ||
121 In Stock | 1 : ¥61.57000 Bulk | - | Bulk | Active | - | General Purpose | - | - | 4 Ohms | - | - | - | - | 3 W | Top | Oval, Rectangular Frame | - | - | - | - | Wire Leads | 2.756" L x 1.181" W (70.00mm x 30.00mm) | 0.669" (17.00mm) | ||
715 In Stock | 1 : ¥26.03000 Tray | - | Tray | Active | Magnetic | General Purpose | 456 Hz ~ 20 kHz | 570Hz | 4 Ohms | 103.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.102" Dia (28.00mm) | 0.311" (7.90mm) | ||
144 In Stock | 1 : ¥86.71000 Tray | - | Tray | Obsolete | Piezo | General Purpose | 20 Hz ~ 20 kHz | - | - | - | - | Sound Pressure Level (SPL) | - | - | Top | Rectangular | - | - | - | - | Solder Pads | 0.264" L x 0.185" W (6.70mm x 4.70mm) | 0.062" (1.58mm) |