ICS-40618 | |
---|---|
DigiKey Part Number | 1428-1062-2-ND - Tape & Reel (TR) 1428-1062-1-ND - Cut Tape (CT) 1428-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40618 |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.63 V Omnidirectional (-38db ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40618 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 20 kHz | |
Sensitivity | -38db ±1dB | |
S/N Ratio | 67dB | |
Voltage Range | 1.52 V ~ 3.63 V | |
Current - Supply | 190 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥10.95100 | ¥109.51 |
25 | ¥10.12400 | ¥253.10 |
50 | ¥9.52300 | ¥476.15 |
100 | ¥8.94430 | ¥894.43 |
250 | ¥8.33300 | ¥2,083.25 |
500 | ¥7.68426 | ¥3,842.13 |
1,000 | ¥7.22199 | ¥7,221.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥7.22199 | ¥72,219.90 |