Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
389 In Stock | 1 : ¥98.27000 Tray | Tray | Active | Magnetic | General Purpose | 352 Hz ~ 20 kHz | 440Hz | 8 Ohms | 100.00 | 1W/100mm | Sound Pressure Level (SPL) | 5 W | 8 W | Top | Round, Square Frame | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.579" L x 1.579" W (40.10mm x 40.10mm) | 0.571" (14.50mm) | |||
347 In Stock | 1 : ¥37.35000 Box | - | Box | Active | Magnetic | General Purpose | 10 Hz ~ 20 kHz | - | 1 Ohms | 83.00 | 500mm | Sound Pressure Level (SPL) | 3.5 W | 8 W | Top | Round | Paper | Nd-Fe-B | - | - | Solder Eyelet | 1.567" Dia (39.80mm) | 0.866" (22.00mm) | ||
111 In Stock | 1 : ¥40.64000 Bulk | - | Bulk | Active | - | General Purpose | - | - | 4 Ohms | - | - | - | 3 W | - | Top | Round | - | - | - | - | Wire Leads | 1.575" Dia (40.00mm) | 0.787" (20.00mm) | ||
830 In Stock | 1 : ¥55.91000 Tray | - | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 180Hz | 4 Ohms | 84.00 | 1W/500mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round | - | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.846" (21.50mm) | ||
2,271 In Stock | 1 : ¥67.32000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 0 Hz ~ 12 kHz | 420Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.760" L x 1.402" W (44.70mm x 35.60mm) | 0.787" (20.00mm) | |||
668 In Stock | 1 : ¥70.19000 Tray | Tray | Active | Magnetic | General Purpose | 11 kHz ~ 20 kHz | 110Hz | 4 Ohms | 108.00 | 5W/100mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round | Paper, Rubber | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | - | 1.772" Dia (45.00mm) | 0.945" (24.00mm) | |||
3,960 In Stock | 1 : ¥72.90000 Bulk | Bulk | Active | Magnetic | Full Range | 150 Hz ~ 20 kHz | 175.19Hz | 4.09 Ohms | 81.60 | 1W/1M | Half Space Sensitivity | 15 W | - | Top | Round, Square Frame | Paper | Ferrite | - | - | Solder Eyelet(s) | 2.165" L x 2.165" W (55.00mm x 55.00mm) | 1.394" (35.40mm) | |||
329 In Stock | 1 : ¥162.64000 Bulk | Bulk | Active | Magnetic | Woofer | 73 Hz ~ 2.5 kHz | 72.57Hz | 4.37 Ohms | 83.30 | 1W/1M | Half Space Sensitivity | 30 W | - | Top | Round | Paper, Coated | Ferrite | - | - | Solder Eyelet(s) | 4.134" Dia (105.00mm) | 2.996" (76.10mm) | |||
5,040 In Stock | 1 : ¥75.61000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 370Hz | 8 Ohms | 86.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 4 W | Top | Round, Rectangular Frame | Paper | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.575" L x 1.102" W (40.00mm x 28.00mm) | 0.524" (13.30mm) | |||
117 In Stock | 1 : ¥81.69000 Bulk | Bulk | Active | Magnetic | General Purpose | 115 Hz ~ 20 kHz | 115Hz | 4 Ohms | 80.00 | - | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round, Square Frame | Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.575" L x 1.575" W (40.00mm x 40.00mm) | 1.004" (25.50mm) | |||
240 In Stock | 1 : ¥41.21000 Tray | - | Tray | Active | Magnetic | Full Range | 120 Hz ~ 20 kHz | 120Hz | 4 Ohms | 82.50 | 5W/10cm | Sensitivity | 5 W | 8 W | Top | Round | Plastic | Nd-Fe-B | - | - | Solder Pads | 2.047" L x 2.047" W (52.00mm x 52.00mm) | 1.244" (31.60mm) |