Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,171 In Stock | 1 : ¥7.22000 Cut Tape (CT) 5,900 : ¥3.77281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -38dB ±3dB @ 94dB SPL | 62.5dB | 400 Ohms | 1.8 V | 1.5 V ~ 3.6 V | 185 µA | Bottom | - | Solder Pads | 0.108" L x 0.073" W (2.75mm x 1.85mm) | 0.039" (1.00mm) | Rectangular | |||
86,173 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,000 : ¥8.20890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -36dB ±1dB @ 94dB SPL | 69dB | - | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | ||
46,865 In Stock | 1 : ¥17.57000 Cut Tape (CT) 5,900 : ¥9.44127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 80 kHz | -26dB ±1dB @ 94dB SPL | 64.3dB | - | - | 1.62 V ~ 3.6 V | 1 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
3,427 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥1.48604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -38dB ±1dB @ 94dB SPL | 65dB | 400 Ohms | - | 2.3 V ~ 3.6 V | 200 µA | Bottom | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.043" (1.08mm) | Rectangular | ||
19,391 In Stock | 1 : ¥8.05000 Cut Tape (CT) 5,900 : ¥4.20399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 25 Hz ~ 16 kHz | -38dB ±1dB @ 94dB SPL | 63dB | - | 1.8 V | 1.5 V ~ 3.6 V | 185 µA | Bottom | - | Solder Pads | 0.108" L x 0.073" W (2.75mm x 1.85mm) | 0.035" (0.90mm) | Rectangular | ||
12,201 In Stock | 1 : ¥11.66000 Cut Tape (CT) 4,800 : ¥6.38004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 7 Hz ~ 36 kHz | -44dB ±0.5dB SPL | 67dB | - | - | 2.3 V ~ 3.6 V | 250 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.050" (1.26mm) | Rectangular | ||
32,048 In Stock | 1 : ¥13.38000 Cut Tape (CT) 5,900 : ¥7.33005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 30 Hz ~ 10 kHz | -26dB ±1dB @ 94dB SPL | 64dB | - | - | - | 1.4 mA | Top | - | Solder Pads | 0.157" L x 0.079" W (4.00mm x 2.00mm) | 0.047" (1.20mm) | Rectangular | |||
0 In Stock Check Lead Time | 1 : ¥9.61000 Tray | Tray | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 15 kHz | -42dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | 2 V | 1 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.236" Dia (6.00mm) | 0.213" (5.40mm) | Circular | |||
0 In Stock | 1 : ¥6.98000 Cut Tape (CT) 5,700 : ¥3.66502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -42dB ±1dB @ 94dB SPL | 59dB | 400 Ohms | - | 1.5 V ~ 3.6 V | 160 µA | Top | - | Solder Pads | 0.148" L x 0.116" W (3.76mm x 2.95mm) | 0.047" (1.20mm) | Rectangular |