CLS0231MP-1

DigiKey Part Number
102-1543-ND
Manufacturer
Manufacturer Product Number
CLS0231MP-1
Description
SPEAKER 8OHM 100MW TOP PORT 72DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms Low Profile Speaker 100 mW 384 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CLS0231MP-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Low Profile
Frequency Range
384 Hz ~ 20 kHz
Frequency - Self Resonant
480Hz
Impedance
8 Ohms
Efficiency - dBA
72.00
Efficiency - Testing
100mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 mW
Power - Max
200 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
PC Pins
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.41000¥33.41
10¥27.61800¥276.18
25¥25.48320¥637.08
40¥23.93150¥957.26
80¥22.44150¥1,795.32
440¥19.36002¥8,518.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.