PS-983Q | |
---|---|
DigiKey Part Number | 458-1526-ND |
Manufacturer | |
Manufacturer Product Number | PS-983Q |
Description | BUZZER PIEZO 12V 51MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 150mA 1.5kHz 105dB @ 12V, 100cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 15V | |
Frequency | 1.5kHz | |
Technology | Piezo | |
Operating Mode | Siren, Fast | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 12V, 100cm | |
Current - Supply | 150mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.06000 | ¥113.06 |
10 | ¥92.58300 | ¥925.83 |
25 | ¥85.08320 | ¥2,127.08 |
50 | ¥79.66820 | ¥3,983.41 |
100 | ¥74.47070 | ¥7,447.07 |
250 | ¥73.44484 | ¥18,361.21 |
500 | ¥72.88428 | ¥36,442.14 |