WM032,BK | |
---|---|
DigiKey Part Number | SRW032-WB-ND |
Manufacturer | |
Manufacturer Product Number | WM032,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.204 lb (92.53 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.81000 | ¥49.81 |
10 | ¥43.49000 | ¥434.90 |
25 | ¥39.53240 | ¥988.31 |
50 | ¥33.99820 | ¥1,699.91 |
100 | ¥30.04530 | ¥3,004.53 |
250 | ¥27.84024 | ¥6,960.06 |