IM69D128SV01XTMA1 | |
---|---|
DigiKey Part Number | 448-IM69D128SV01XTMA1TR-ND - Tape & Reel (TR) 448-IM69D128SV01XTMA1CT-ND - Cut Tape (CT) 448-IM69D128SV01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM69D128SV01XTMA1 |
Description | MIC MEMS DIGITAL PDM NC -37DB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Noise Cancelling (-37dB ±1dB @ 128dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM69D128SV01XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Noise Cancelling | |
Sensitivity | -37dB ±1dB @ 128dB SPL | |
S/N Ratio | 69dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 520 µA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥14.40000 | ¥144.00 |
25 | ¥13.30880 | ¥332.72 |
50 | ¥12.51500 | ¥625.75 |
100 | ¥11.74900 | ¥1,174.90 |
250 | ¥10.88584 | ¥2,721.46 |
500 | ¥10.08522 | ¥5,042.61 |
1,000 | ¥9.62685 | ¥9,626.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.62687 | ¥48,134.35 |