CMI-9605-0580T

DigiKey Part Number
102-CMI-9605-0580T-ND
Manufacturer
Manufacturer Product Number
CMI-9605-0580T
Description
BUZZER MAGNETIC 5V 9.6MM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMI-9605-0580T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
5 V
Voltage Range
3 ~ 7V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.378" Dia (9.60mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.48000¥11.48
10¥9.52900¥95.29
25¥8.82040¥220.51
50¥8.30360¥415.18
150¥7.80320¥1,170.48
300¥7.23817¥2,171.45
600¥6.71353¥4,028.12
1,050¥6.27589¥6,589.68
5,100¥6.15004¥31,365.20
Manufacturers Standard Package