Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,220 In Stock | 1 : ¥9.85000 Cut Tape (CT) 5,900 : ¥7.38882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | - | -35dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | - | 2 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
20,582 In Stock | 1 : ¥11.39000 Cut Tape (CT) 5,900 : ¥6.13915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | - | -37dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | - | 2 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | |||
5,643 In Stock | 1 : ¥17.34000 Cut Tape (CT) 5,000 : ¥9.62730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -37dB ±1dB @ 128dB SPL | 69dB | - | - | 1.62 V ~ 3.6 V | 520 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | ||
216 In Stock | 1 : ¥18.64000 Cut Tape (CT) 5,000 : ¥10.52939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 19 kHz | -36dB ±1dB @ 94dB SPL | 71.5dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1 mA | Top | IP67 - Dust Tight, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | |||
8,803 In Stock | 1 : ¥9.19000 Cut Tape (CT) 5,900 : ¥4.72064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 35 Hz ~ 18.5 kHz | -40dB ±1dB @ 94dB SPL | 66dB | - | 2.75 V | 2.3 V ~ 3.6 V | 200 µA | Bottom | - | Solder Pads | 0.108" L x 0.073" W (2.75mm x 1.85mm) | 0.039" (1.00mm) | Rectangular | |||
9,578 In Stock | 1 : ¥14.20000 Cut Tape (CT) 5,900 : ¥7.86901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 10 Hz ~ 10 kHz | -37dB ±1dB @ 94dB SPL | 68.5dB | - | 1.8 V | 1.65 V ~ 1.98 V | 185 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.10mm) | Rectangular | |||
662 In Stock | 1 : ¥70.93000 Cut Tape (CT) 1,000 : ¥38.69831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 100 Hz ~ 8 kHz | -31dB | 73dB | 300 Ohms | - | 1.5 V ~ 3.6 V | 150 µA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.067" (1.70mm) | Rectangular | |||
0 In Stock Check Lead Time | 1 : ¥17.51000 Cut Tape (CT) 1,000 : ¥9.70652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 28 Hz ~ 1 kHz | -38dB | 73dB | - | 2.75 V | 1.52 V ~ 3 V | 170 µA | Top | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.039" (1.00mm) | Rectangular |