Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,991 In Stock | 1 : ¥10.43000 Cut Tape (CT) 1,250 : ¥5.72138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -38db ±1dB | 62dB | 300 Ohms | 2 V | 1.5 V ~ 3.6 V | 200 µA | Bottom | - | Solder Pads | 0.148" L x 0.116" W (3.76mm x 2.95mm) | 0.047" (1.20mm) | Rectangular | ||
4,175 In Stock | 1 : ¥21.76000 Cut Tape (CT) 1,250 : ¥12.40751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, I2S | Omnidirectional | 20 Hz ~ 20 kHz | -26dB ±1dB | 64dB | - | 1.8 V | 1.5 V ~ 3.6 V | 1 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.043" (1.10mm) | Rectangular | ||
45,638 In Stock | 1 : ¥24.88000 Cut Tape (CT) 2,000 : ¥14.22891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 6 Hz ~ 20 kHz | -45dB ±2dB @ 94dB SPL | 63dB | 200 Ohms | - | 1.5 V ~ 3.63 V | 250 µA | Bottom | - | Solder Pads | 0.186" L x 0.148" W (4.72mm x 3.76mm) | 0.142" (3.60mm) | Rectangular | |||
5,027 In Stock | 1 : ¥26.76000 Cut Tape (CT) 5,000 : ¥15.52244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 75 Hz ~ 20 kHz | -38dB ±2dB @ 94dB SPL | 70dB | - | - | 1.5 V ~ 3.63 V | 375 µA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | ||
7,063 In Stock | 1 : ¥29.97000 Cut Tape (CT) 2,000 : ¥17.35495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 25 Hz ~ 20 kHz | -32dB @ 94dB SPL | 74dB | 750 Ohms | - | 1.5 V ~ 3.63 V | 285 µA | Bottom | - | Solder Pads | 0.186" L x 0.148" W (4.72mm x 3.76mm) | 0.142" (3.60mm) | Rectangular | |||
11,123 In Stock | 1 : ¥9.18000 Cut Tape (CT) 5,900 : ¥5.10925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 20 Hz ~ 10 kHz | -42dB ±1dB @ 94dB SPL | 64dB | - | - | 2.3 V ~ 3.6 V | 200 µA | Bottom | - | Solder Pads | 0.108" L x 0.073" W (2.75mm x 1.85mm) | 0.039" (1.00mm) | Rectangular | |||
524 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,250 : ¥6.38007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 50 Hz ~ 20 kHz | -42dB ±1dB | 58dB | 300 Ohms | 1.5 V | 1.5 V ~ 3.6 V | 200 µA | Top | - | Solder Pads | 0.148" L x 0.116" W (3.76mm x 2.95mm) | 0.047" (1.20mm) | Rectangular | ||
1,321 In Stock | 1 : ¥13.05000 Cut Tape (CT) 1,250 : ¥7.22226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -42dB ±1dB | 59dB | 300 Ohms | 2 V | 1.5 V ~ 3.6 V | 150 µA | Top | - | Solder Pads | 0.108" L x 0.073" W (2.75mm x 1.85mm) | 0.039" (1.00mm) | Rectangular | ||
38,857 In Stock | 1 : ¥13.14000 Cut Tape (CT) 10,000 : ¥7.22225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 50 Hz ~ 20 kHz | -38db ±1dB | 67dB | - | - | 1.52 V ~ 3.63 V | 190 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (0.98mm) | Rectangular | ||
4,374 In Stock | 1 : ¥15.43000 Cut Tape (CT) 1,250 : ¥8.16179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 18 kHz | -26dB ±1dB | 57dB | - | 1.8 V | 1.5 V ~ 3.6 V | 800 µA | Top | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.045" (1.15mm) | Rectangular |