AMM-3742-T-R | |
---|---|
DigiKey Part Number | 668-AMM-3742-T-RTR-ND - Tape & Reel (TR) 668-AMM-3742-T-RCT-ND - Cut Tape (CT) 668-AMM-3742-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3742-T-R |
Description | MIC MEMS ANALOG OMNI -42DB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-3742-T-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 20 kHz | |
Sensitivity | -42dB ±1dB | |
S/N Ratio | 58dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 200 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.68800 | ¥96.88 |
25 | ¥8.96840 | ¥224.21 |
50 | ¥8.44140 | ¥422.07 |
100 | ¥7.93230 | ¥793.23 |
250 | ¥7.35828 | ¥1,839.57 |
500 | ¥6.82482 | ¥3,412.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥6.38007 | ¥7,975.09 |
6,250 | ¥6.25209 | ¥39,075.56 |