MSS5M0 | |
---|---|
DigiKey Part Number | 458-1315-ND |
Manufacturer | |
Manufacturer Product Number | MSS5M0 |
Description | BUZZER PIEZO 5V 23X23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 200mA 325Hz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSS5M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 325Hz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 200mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 55°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.79000 | ¥128.79 |
5 | ¥112.06400 | ¥560.32 |
10 | ¥105.27100 | ¥1,052.71 |
25 | ¥96.67600 | ¥2,416.90 |
50 | ¥90.48020 | ¥4,524.01 |
100 | ¥85.65570 | ¥8,565.57 |
250 | ¥84.98632 | ¥21,246.58 |
500 | ¥83.64806 | ¥41,824.03 |