2N7002W | |
---|---|
DigiKey Part Number | 2N7002WTR-ND - Tape & Reel (TR) 2N7002WCT-ND - Cut Tape (CT) 2N7002WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002W |
Description | MOSFET SOT323 N 60V 13.5OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24.5 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 (SOT323) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25120 | ¥125.12 |
500 | ¥1.02048 | ¥510.24 |
1,000 | ¥0.75711 | ¥757.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63697 | ¥1,910.91 |
6,000 | ¥0.60900 | ¥3,654.00 |
9,000 | ¥0.52670 | ¥4,740.30 |
30,000 | ¥0.51683 | ¥15,504.90 |
75,000 | ¥0.42795 | ¥32,096.25 |
150,000 | ¥0.42136 | ¥63,204.00 |