FRS 8 M - 8 OHM | |
---|---|
DigiKey Part Number | 2056-FRS8M-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRS 8 M - 8 OHM |
Description | SPEAKER 8OHM 30W TOP PORT 88DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Subwoofer Speaker 30 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRS 8 M - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 100 Hz ~ 20 kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 3.071" L x 3.071" W (78.00mm x 78.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.34000 | ¥132.34 |
10 | ¥108.16400 | ¥1,081.64 |
32 | ¥99.33875 | ¥3,178.84 |
64 | ¥92.97219 | ¥5,950.22 |
128 | ¥88.01422 | ¥11,265.82 |
256 | ¥87.32668 | ¥22,355.63 |
512 | ¥85.95152 | ¥44,007.18 |