CB101N

DigiKey Part Number
1470-3278-ND
Manufacturer
Manufacturer Product Number
CB101N
Description
DC DC CONVERTER -10000V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -10000V 100µA 11.5V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
CB101N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100µA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
OTP, OVP
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
3.00" L x 1.25" W x 0.60" H (82.6mm x 31.8mm x 15.2mm)
Approval Agency
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,730.62000¥3,730.62
5¥3,674.67200¥18,373.36
10¥3,618.71600¥36,187.16
25¥3,506.77440¥87,669.36
100¥3,394.85590¥339,485.59
Manufacturers Standard Package