CB101 | |
---|---|
DigiKey Part Number | 1470-3277-ND |
Manufacturer | |
Manufacturer Product Number | CB101 |
Description | DC DC CONVERTER 10000V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 10000V 100µA 11.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | CB101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100µA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | OTP, OVP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 3.00" L x 1.25" W x 0.60" H (82.6mm x 31.8mm x 15.2mm) | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,730.62000 | ¥3,730.62 |
5 | ¥3,674.67200 | ¥18,373.36 |
10 | ¥3,618.71600 | ¥36,187.16 |
25 | ¥3,506.77440 | ¥87,669.36 |
100 | ¥3,394.85590 | ¥339,485.59 |