AGH30P-12 | |
---|---|
DigiKey Part Number | 1470-3223-ND |
Manufacturer | |
Manufacturer Product Number | AGH30P-12 |
Description | DC DC CONVERTER 3000V 1.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 3000V 500µA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | AGH30P-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500µA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,783.03000 | ¥1,783.03 |
5 | ¥1,756.32200 | ¥8,781.61 |
10 | ¥1,729.51700 | ¥17,295.17 |
25 | ¥1,676.05920 | ¥41,901.48 |
100 | ¥1,622.53520 | ¥162,253.52 |