3000V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥1,036.84000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 3000V | - | - | - | 500µA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
646 In Stock | 1 : ¥1,327.56000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 15V | 3000V | - | - | - | 3.3mA | 10 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 70°C | - | Through Hole | 5-DIP Module | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | - | - | - | - | |||
95 In Stock | 1 : ¥1,259.80000 Bulk | Bulk | Active | High Voltage - Isolated Module | 2 | 0V | 12V | 3000V | -3000V | - | - | 250µA, 250µA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
32 In Stock | 1 : ¥1,792.73000 Bulk | Bulk | Active | High Voltage - Isolated Module | 2 | 0V | 15V | 3000V | -3000V | - | - | 1.66mA, 1.66mA | 10 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 70°C | - | Through Hole | 5-DIP Module | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | - | - | - | - | |||
29 In Stock | 1 : ¥1,835.23000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 3000V | - | - | - | 167µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 60°C | - | Through Hole | 6-DIP Module, 5 Leads | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
7 In Stock | 1 : ¥1,637.68000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 15V | 3000V | - | - | - | 1mA | 3 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm) | - | - | - | - | |||
5 In Stock | 1 : ¥1,591.41000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 3000V | - | - | - | 330µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
4 In Stock | 1 : ¥2,801.84000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 3000V | - | - | - | 333µA | 1 W | - | ITE (Commercial) | - | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
8 In Stock | 1 : ¥1,835.23000 Tray | Tray | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 3000V | - | - | - | 167µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 60°C | - | Through Hole | 6-DIP Module, 5 Leads | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
12 In Stock | 1 : ¥2,616.39000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 16V | 3000V | - | - | - | 330µA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 1.75" L x 1.11" W x 0.50" H (44.5mm x 28.2mm x 12.7mm) | - | - | - | 62368-1 | |||
7 In Stock | 1 : ¥3,450.17000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 13V | 3000V | - | - | - | 267µA | 800 mW | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active High | CE, cUL, cURus, UL | - | |||
15 In Stock | 1 : ¥1,559.86000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 5V | 3000V | - | - | - | 167µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
5 In Stock | 1 : ¥1,559.86000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 12V | 3000V | - | - | - | 167µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
3 In Stock | 1 : ¥1,559.86000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 10.8V | 13.2V | 3000V | - | - | - | 167µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
5 In Stock | 5 : ¥1,922.06400 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | 3000V | - | - | - | 167µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
5 In Stock | 1 : ¥2,875.73000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 22V | 26V | 3000V | - | - | - | 0.333mA | 999 mW | - | ITE (Commercial) | SCP | -10°C ~ 65°C | - | Through Hole | 9-SIP Module, 7 Leads | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active High | CE, cURus | - | |||
2 In Stock | 1 : ¥2,875.73000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 22V | 26V | 3000V | - | - | - | 0.333mA | 999 mW | - | ITE (Commercial) | SCP | -10°C ~ 65°C | - | Through Hole | 9-SIP Module, 7 Leads | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active Low | CE, cURus | - | |||
2 In Stock | 1 : ¥3,450.17000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 13V | 3000V | - | - | - | 267µA | 800 mW | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active Low | CE, cUL, cURus, UL | - | |||
3 In Stock | 1 : ¥3,743.42000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 22V | 26V | 3000V | - | - | - | 333µA | 1 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active Low | CE, cUL, cURus, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥1,602.85000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 3000V | - | - | - | 330µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,718.21000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 3000V | - | - | - | 3.33mA | 10 W | 2.5 kV | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | 85% | Through Hole | 4-DIP Module | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,591.41000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 3000V | - | - | - | 330µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
1 In Stock | 1 : ¥1,783.03000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 3000V | - | - | - | 500µA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
1 In Stock | 1 : ¥1,929.30000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | 3000V | - | - | - | 333µA | 1 W | - | ITE (Commercial) | - | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 5 : ¥2,377.29600 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 3000V | - | - | - | 333µA | 1 W | - | ITE (Commercial) | - | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - |