CCS020M12CM2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wolfspeed, Inc.
In Stock: 54
Unit Price: ¥1,483.59000
Datasheet

CCS020M12CM2

DigiKey Part Number
CCS020M12CM2-ND
Manufacturer
Manufacturer Product Number
CCS020M12CM2
Description
MOSFET 6N-CH 1200V 29.5A MODULE
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 29.5A (Tc) 167W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel (3-Phase Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
29.5A (Tc)
Rds On (Max) @ Id, Vgs
98mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
2.2V @ 1mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
61.5nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
900pF @ 800V
Power - Max
167W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number