CAS480M12HM3

DigiKey Part Number
1697-CAS480M12HM3-ND
Manufacturer
Manufacturer Product Number
CAS480M12HM3
Description
SIC 2N-CH 1200V 640A MODULE
Manufacturer Standard Lead Time
70 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 640A (Tc) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
-
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
640A (Tc)
Rds On (Max) @ Id, Vgs
2.97mOhm @ 480A, 15V
Vgs(th) (Max) @ Id
3.6V @ 160mA
Gate Charge (Qg) (Max) @ Vgs
1590nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
43100pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17,891.71000¥17,891.71
Manufacturers Standard Package