8950920000

DigiKey Part Number
281-3333-ND
Manufacturer
Manufacturer Product Number
8950920000
Description
SSR RELAY SPST-NO 500MA 5-48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
5 V ~ 48 V
Load Current
500 mA
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus, EAC
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.62000¥171.62
10¥152.56800¥1,525.68
30¥144.94100¥4,348.23
50¥137.31060¥6,865.53
100¥129.68270¥12,968.27
250¥118.24060¥29,560.15
500¥110.61206¥55,306.03
Manufacturers Standard Package