637-20ABPE

DigiKey Part Number
345-1125-ND
Manufacturer
Manufacturer Product Number
637-20ABPE
Description
HEATSINK TO-220 VERT MT BLK 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 6.0W @ 55°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and Board Mounts
Shape
Rectangular, Fins
Length
2.000" (50.80mm)
Width
1.375" (34.93mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
6.0W @ 55°C
Thermal Resistance @ Forced Air Flow
4.70°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.26000¥21.26
10¥20.70500¥207.05
25¥20.15000¥503.75
50¥19.03040¥951.52
100¥17.91050¥1,791.05
350¥16.79117¥5,876.91
700¥16.23137¥11,361.96
1,050¥14.55230¥15,279.92
5,250¥14.27244¥74,930.31
Manufacturers Standard Package