61614002111503

DigiKey Part Number
732-61614002111503-ND
Manufacturer
Manufacturer Product Number
61614002111503
Description
WR-SMB_PCB CONNECTOR_ THT PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.78000¥69.78
10¥63.97900¥639.79
100¥60.48160¥6,048.16
250¥56.97604¥14,244.01
500¥53.48704¥26,743.52
1,000¥46.48408¥46,484.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.