SQ2325ES-T1_GE3

DigiKey Part Number
742-SQ2325ES-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ2325ES-T1_GE3CT-ND - Cut Tape (CT)
742-SQ2325ES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2325ES-T1_GE3
Description
MOSFET P-CH 150V 840MA TO236
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 840mA (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SQ2325ES-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.77Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.69600¥46.96
100¥3.25030¥325.03
500¥2.71564¥1,357.82
1,000¥2.31114¥2,311.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.05833¥6,174.99
6,000¥1.95001¥11,700.06
9,000¥1.80556¥16,250.04
30,000¥1.78769¥53,630.70
Manufacturers Standard Package