SIZ300DT-T1-GE3 | |
---|---|
DigiKey Part Number | SIZ300DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ300DT-T1-GE3CT-ND - Cut Tape (CT) SIZ300DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ300DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 11A 8PWRPAIR |
Customer Reference | |
Detailed Description | Mosfet Array 30V 11A, 28A 16.7W, 31W Surface Mount 8-PowerPair® |
Datasheet | Datasheet |
EDA/CAD Models | SIZ300DT-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 11A, 28A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 9.8A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 400pF @ 15V | |
Power - Max | 16.7W, 31W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.25700 | ¥72.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.66718 | ¥11,001.54 |
6,000 | ¥3.49255 | ¥20,955.30 |
9,000 | ¥3.33136 | ¥29,982.24 |