SISS80DN-T1-GE3

DigiKey Part Number
742-SISS80DN-T1-GE3TR-ND - Tape & Reel (TR)
742-SISS80DN-T1-GE3CT-ND - Cut Tape (CT)
742-SISS80DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS80DN-T1-GE3
Description
MOSFET N-CH 20V 58.3A/210A PPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 58.3A (Ta), 210A (Tc) 5W (Ta), 65W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
0.92mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
122 nC @ 10 V
Vgs (Max)
+12V, -8V
Input Capacitance (Ciss) (Max) @ Vds
6450 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 65W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.28000¥9.28
10¥7.68400¥76.84
100¥6.11550¥611.55
500¥5.52110¥2,760.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.52109¥16,563.27
Manufacturers Standard Package