SISF04DN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SISF04DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISF04DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISF04DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISF04DN-T1-GE3 |
Description | MOSFET 2N-CH 30V 30A PPAK 1212-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A (Ta), 108A (Tc) 5.2W (Ta), 69.4W (Tc) Surface Mount PowerPAK® 1212-8SCD |
Datasheet | Datasheet |
EDA/CAD Models | SISF04DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Ta), 108A (Tc) | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600pF @ 15V | |
Power - Max | 5.2W (Ta), 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8SCD | |
Supplier Device Package | PowerPAK® 1212-8SCD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.67000 | ¥86.70 |
100 | ¥6.74270 | ¥674.27 |
500 | ¥5.71484 | ¥2,857.42 |
1,000 | ¥4.65537 | ¥4,655.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.38250 | ¥13,147.50 |
6,000 | ¥4.17381 | ¥25,042.86 |
9,000 | ¥3.98117 | ¥35,830.53 |