VEMD2003X01 | |
---|---|
DigiKey Part Number | VEMD2003X01TR-ND - Tape & Reel (TR) VEMD2003X01CT-ND - Cut Tape (CT) VEMD2003X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD2003X01 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 100ns 70° 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VEMD2003X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 70° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥5.05800 | ¥50.58 |
100 | ¥3.31190 | ¥331.19 |
1,000 | ¥2.61435 | ¥2,614.35 |
2,000 | ¥2.44008 | ¥4,880.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.35295 | ¥14,117.70 |
12,000 | ¥2.31809 | ¥27,817.08 |
30,000 | ¥2.26580 | ¥67,974.00 |