VEMD2500X01 | |
---|---|
DigiKey Part Number | VEMD2500X01TR-ND - Tape & Reel (TR) VEMD2500X01CT-ND - Cut Tape (CT) VEMD2500X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD2500X01 |
Description | SENSOR PHOTODIODE 900NM 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 100ns 70° 2-SMD, Yoke Bend |
Datasheet | Datasheet |
EDA/CAD Models | VEMD2500X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1120nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 70° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Yoke Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.93000 | ¥49.30 |
100 | ¥3.23030 | ¥323.03 |
1,000 | ¥2.55000 | ¥2,550.00 |
2,000 | ¥2.37998 | ¥4,759.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.29500 | ¥13,770.00 |
12,000 | ¥2.26100 | ¥27,132.00 |
30,000 | ¥2.21000 | ¥66,300.00 |