TSHF6210 | |
---|---|
DigiKey Part Number | TSHF6210-ND |
Manufacturer | |
Manufacturer Product Number | TSHF6210 |
Description | EMITTER IR 890NM 100MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.4V 100mA 120mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | TSHF6210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 120mW/sr @ 100mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.76600 | ¥37.66 |
100 | ¥2.49240 | ¥249.24 |
1,000 | ¥1.92408 | ¥1,924.08 |
4,000 | ¥1.73863 | ¥6,954.52 |
8,000 | ¥1.62272 | ¥12,981.76 |
12,000 | ¥1.56477 | ¥18,777.24 |
28,000 | ¥1.54159 | ¥43,164.52 |