NDC7002N

DigiKey Part Number
4518-NDC7002NTR-ND - Tape & Reel (TR)
4518-NDC7002NCT-ND - Cut Tape (CT)
4518-NDC7002NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDC7002N
Description
MOSFET 50V 0.51A SOT23-6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 510mA (Ta) 700mW (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
510mA (Ta)
Rds On (Max) @ Id, Vgs
2Ohm @ 510mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
20pF @ 25V
Power - Max
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥4.27700¥42.77
25¥3.57600¥89.40
100¥2.77660¥277.66
250¥2.38380¥595.95
500¥2.14308¥1,071.54
1,000¥1.94219¥1,942.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.69029¥5,070.87
6,000¥1.56521¥9,391.26
9,000¥1.50207¥13,518.63
15,000¥1.43168¥21,475.20
21,000¥1.39030¥29,196.30
30,000¥1.35033¥40,509.90
Manufacturers Standard Package