PAAM60-10C | |
---|---|
DigiKey Part Number | 3989-PAAM60-10C-ND |
Manufacturer | |
Manufacturer Product Number | PAAM60-10C |
Description | AC/DC CONVERTER 5.1V 51W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5.1V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.44" L x 2.54" W x 1.30" H (112.8mm x 64.5mm x 33.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.94000 | ¥535.94 |
5 | ¥519.66400 | ¥2,598.32 |
10 | ¥503.43300 | ¥5,034.33 |
25 | ¥487.18960 | ¥12,179.74 |
50 | ¥470.95060 | ¥23,547.53 |
100 | ¥454.71150 | ¥45,471.15 |