TT Electronics/Power Partners Inc. AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥245.72000 Bag | Bag | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 4.3 A | 65W | ITE (Commercial), Medical | - | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE, cTUVus, cURus, TUV | 60601-1; 62368-1 | |||
27 In Stock | 1 : ¥2,157.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 29.16 A | 700W | Medical | 5.656 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.70" L x 3.66" W x 1.61" H (170.2mm x 93.0mm x 40.9mm) | CB, CE, cURus, UKCA | 60601-1 | |||
46 In Stock | 1 : ¥413.45000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | 100W (150W Forced Air) | ITE (Commercial), Medical | 5.656 kV | 92% | -20°C ~ 70°C | DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus, FCC, TUV | 60601-1; 62368-1 | |||
26 In Stock | 1 : ¥485.53000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.25 A | 30W | ITE (Commercial), Medical | 4 kV | 86% | -40°C ~ 80°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 2.12" W x 1.14" H (96.0mm x 53.8mm x 29.0mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
36 In Stock | 1 : ¥535.94000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5.1V | - | - | - | - | - | 10 A | 51W | ITE (Commercial), Medical | 4 kV | 86% | -40°C ~ 80°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.44" L x 2.54" W x 1.30" H (112.8mm x 64.5mm x 33.0mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
44 In Stock | 1 : ¥574.52000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.5 A | 60W | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 80°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.44" L x 2.54" W x 1.30" H (112.8mm x 64.5mm x 33.0mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
46 In Stock | 1 : ¥862.85000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 15 A | 250W (360W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.18" H (152.4mm x 101.6mm x 30.0mm) | CB, CE, CSA, cURus, TUV, GS | 60601-1; 60950-1 | |||
45 In Stock | 1 : ¥1,123.76000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 41.5 A | 240W (498W Forced Air) | ITE (Commercial) | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.03" L x 3.00" W x 1.38" H (127.8mm x 76.2mm x 35.1mm) | CE, cURus | 60950-1 | |||
26 In Stock | 1 : ¥413.45000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 3.13 A | 100W (150W Forced Air) | ITE (Commercial), Medical | 5.656 kV | 92% | -20°C ~ 70°C | DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus, FCC, TUV | 60601-1; 62368-1 | |||
66 In Stock | 1 : ¥553.51000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 20 A | 160W (240W Forced Air) | ITE (Commercial), Medical | 4 kV | 93.5% | -30°C ~ 70°C (With Derating) | DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.10" L x 2.05" W x 1.09" H (104.1mm x 52.1mm x 27.6mm) | CE, cURus | 60601-1; 60950-1 | |||
50 In Stock | 1 : ¥738.55000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 23.3 A | 210W (280W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CB, CE, cURus, GS, TUV | 60601-1; 60950-1 | |||
48 In Stock | 1 : ¥738.55000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 11.66 A | 210W (280W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CB, CE, cURus, GS, TUV | 60601-1; 60950-1 | |||
48 In Stock | 1 : ¥862.85000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 30 A | 250W (360W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.18" H (152.4mm x 101.6mm x 30.0mm) | CB, CE, CSA, cURus, TUV, GS | 60601-1; 60950-1 | |||
20 In Stock | 1 : ¥1,123.76000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 20.8 A | 240W (499W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -30°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.03" L x 3.00" W x 1.38" H (127.8mm x 76.2mm x 35.1mm) | CE, cURus | 60601-1; 60950-1; 62368-1 | |||
44 In Stock | 1 : ¥242.35000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 430 VDC | 24V | - | - | - | - | - | 2.083 A | 50W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 2.55" L x 4.40" W x 1.13" H (64.8mm x 111.8mm x 28.7mm) | CB, CE, cURus | 60335-1; 60950-1; 62368-1 | |||
48 In Stock | 1 : ¥175.53000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 430 VDC | 12V | - | - | - | - | - | 2.083 A | 25W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) | CB, CE, cURus | 60335-1; 60950-1; 62368-1 | |||
47 In Stock | 1 : ¥175.53000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 430 VDC | 24V | - | - | - | - | - | 1.042 A | 25W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) | CB, CE, cURus | 60335-1; 60950-1; 62368-1 | |||
25 In Stock | 1 : ¥175.53000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 430 VDC | 15V | - | - | - | - | - | 1.666 A | 25W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) | CB, CE, cURus | 60335-1; 60950-1; 62368-1 | |||
98 In Stock | 1 : ¥200.48000 Bag | Bag | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 11 A | 55W | ITE (Commercial), Medical | - | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE, cTUVus, cURus, TUV | 60601-1; 62368-1 | |||
50 In Stock | 1 : ¥217.48000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 1.25 A | 15W | ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 80°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
49 In Stock | 1 : ¥217.48000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | 15W | ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 80°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
25 In Stock | 1 : ¥217.48000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 1 A | 15W | ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 80°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 2.12" W x 1.14" H (96.0mm x 53.8mm x 29.0mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
50 In Stock | 1 : ¥223.22000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 430 VDC | 5.1V | - | - | - | - | - | 4.6 A | 23W | Household Appliances, ITE (Commercial) | 4 kV | 84% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) | CB, CE, cURus | 60335-1; 60950-1; 62368-1 | |||
50 In Stock | 1 : ¥223.22000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 430 VDC | 12V | - | - | - | - | - | 2.5 A | 30W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) | CB, CE, cURus | 60335-1; 60950-1; 62368-1 | |||
25 In Stock | 1 : ¥223.22000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 430 VDC | 15V | - | - | - | - | - | 2 A | 30W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 2.12" W x 1.14" H (96.0mm x 53.8mm x 29.0mm) | CB, CE, cURus | 60335-1; 60950-1; 62368-1 |