PDAM500-14A | |
---|---|
DigiKey Part Number | 3989-PDAM500-14A-ND |
Manufacturer | |
Manufacturer Product Number | PDAM500-14A |
Description | AC/DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.03" L x 3.00" W x 1.38" H (127.8mm x 76.2mm x 35.1mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,123.76000 | ¥1,123.76 |
5 | ¥1,089.17800 | ¥5,445.89 |
10 | ¥1,054.60700 | ¥10,546.07 |
25 | ¥1,020.02880 | ¥25,500.72 |
50 | ¥985.45080 | ¥49,272.54 |